Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoT115G-AFCopy
Order Code2505872
Product RangeT-15 Series
Your Part Number
25 In Stock
997 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.690 (CNY142.0297) |
| 5+ | CNY109.980 (CNY124.2774) |
| 10+ | CNY91.130 (CNY102.9769) |
| 20+ | CNY89.830 (CNY101.5079) |
| 50+ | CNY89.820 (CNY101.4966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.69 (CNY142.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT115G-AFCopy
Order Code2505872
Product RangeT-15 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeT-15 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
Product Overview
T115G-AF is a T15 series toggle type standard switch.
- IP40 protective construction
- 1-pole, double throw operation
- Quick-connect terminal
- ON-OFF-ON momentary position
- 15A 250V resistive load AC rating
- 0.5A 25V, 0.9A 125V, 15A 30V resistive load DC rating
- Dielectric strength 1500Vrms for 1 min ( at detection current: 10mA )
- Actuator strength 112.7N for 1min ( for operating direction )
- Vibration resistance 10 to 55Hz at double amplitude of 1.5mm (contact opening: max. 1ms )
- AgZnO alloy contact material
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
T-15 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
