Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoT115A-SULFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2505864
Product RangeT-15 Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.570 (CNY119.2941) |
| 5+ | CNY101.860 (CNY115.1018) |
| 10+ | CNY99.390 (CNY112.3107) |
| 20+ | CNY98.270 (CNY111.0451) |
| 50+ | CNY96.800 (CNY109.384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.57 (CNY119.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT115A-SULFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2505864
Product RangeT-15 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeT-15 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
SVHCLead (17-Jan-2023)
Product Overview
The T-15 series rocker and push-button type High-snap Toggle Switch mechanism is kept as is and a rocker type and push-button type have been added to the series. Packing is used where parts join and an O-ring is used to seal moving parts. It can be used in harsh environments such as those with water, oil, dust and gas. Entry of water, oil, dust and gas from the front of the panel is prevented. Both switch body and terminals have been sealed to protect from dust and gas that enters from the panel.
- IP60 and IP67 Protection rating
- Includes rocker and push-button switches
- Sealed type added for use in different environments Panel-sealed type
- Wire lead type
- 5 Colours available and can distinguish switches by purpose
- Terminal-sealed type
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPST
Product Range
T-15 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
