Print Page
159 In Stock
300 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.700 (CNY58.421) |
| 5+ | CNY51.310 (CNY57.9803) |
| 10+ | CNY50.910 (CNY57.5283) |
| 20+ | CNY50.510 (CNY57.0763) |
| 50+ | CNY50.110 (CNY56.6243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS-PSCopy
Manufacturer Standard Lead Time23 weeks
Order Code1426711
Product RangeS Series
Also Known AsAG3801
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins12Pins
Current Rating4A
Voltage Rating500VDC
Product RangeS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S-PS is a through-hole mounting PC board S Relay Socket for use with the S series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
500VDC
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Quick Connect
Current Rating
4A
Product Range
S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992

