
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.360 (CNY1,142.8368) |
Product Information
Product Overview
The FX101PCC2 is a Digital Fibre Sensor setup is made simple, using a dual digital display. The dual digital display allows users to check both the threshold value and incident light intensity at the same time, allowing for clear and intuitive control of the sensor’s functions. Commercially-available connectors are used so that lead time and spare part numbers can both be reduced. A stable amount of emitted light is ensured due to control of the aging of the emitting element to the maximum limit. The sensor is very slim, yet equipped with a dual digital display. Both space saving and ease of use has been achieved. A three level navigation structure provides easy access to the sensor’s functions, from basic to advanced.
- Quick code input function (RUN mode)
- Smooth support via telephone (RUN mode)
- Teaching using ON / OFF buttons (SET mode)
- Attenuation function (SET mode)
- Interference prevention function (SET mode)
- Multifunction external input (PRO mode)
- Threshold tracking function (PRO mode)
- Alert function (PRO mode)
- GETA function (PRO mode)
- PNP open-collector collector transistor
- Red LED emitting element
Applications
Sensing & Instrumentation
Technical Specifications
-
FX-100 Series
Standard
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
