Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX11APNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2356851
Product RangeEX-10 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.770 (CNY950.0701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY840.77 (CNY950.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX11APNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2356851
Product RangeEX-10 Series
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeEX-10 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-10 series ultra-slim Photoelectric Sensor with amplifier built-in. The diffuse reflective type sensor is front sensing and is so thin that it gives an impression of being just pasted on the mounting base. The thru-beam type is available as front sensing type, as well as, side sensing type, allowing flexible mounting. The pitch of installation is 1/2 of conventional models, so that the close-installation is possible. The EX-10 series achieves reductions in power consumption of up to 65%. The sensor is suitable for detecting small and high speed travelling objects.
- Flexible mounting
- A wide variety of narrow-beam type, light diffusion is approx. 1/2 of standard type
- Less interference with no slit, narrow-pitch can be set
- Possible to sense a minute object less than ø0.5mm ø0.039" with no slit
- Long sensing range of 1m 3.281ft with narrow beam
- 0.5ms High-speed response time
- ø 1mm Minimum sensing object
- Hardly affected by background
- Black object reliably detected
- Incorporates an inverter countermeasure circuit
- Bending durability
- Waterproof IP67 protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
EX-10 Series
Connection Method
Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
