Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-Z12ACopy
Order Code2726621
Product RangeEX-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.350 (CNY1,070.5055) |
| 5+ | CNY916.300 (CNY1,035.419) |
| 10+ | CNY887.280 (CNY1,002.6264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.35 (CNY1,070.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-Z12ACopy
Order Code2726621
Product RangeEX-Z Series
Technical Datasheet
Sensing Range Max200mm
Sensing Distance Max200mm
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeEX-Z Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-Z12A is part of the EX-Z series, which utilises new semiconductor packaging technology that does not use wire bonding to produce one of the thinnest packages available. The small unit size allows installation of sensors in a narrow space where only a conventional fibre sensor head could be installed before. The built-in amplifier also saves on installation space
- Ultra minute
- Built in amplifier
- Small object sensing capability
- Suitable for a wide range of applications
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
NPN
Product Range
EX-Z Series
Connection Method
Cable
Supply Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
200mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
