Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3D4701VCopy
Manufacturer Standard Lead Time29 weeks
Order Code3482191
Your Part Number
356 In Stock
Need more?
356 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.674 (CNY0.7616) |
| 100+ | CNY0.584 (CNY0.6599) |
| 500+ | CNY0.449 (CNY0.5074) |
| 1000+ | CNY0.404 (CNY0.4565) |
| 2500+ | CNY0.375 (CNY0.4238) |
| 5000+ | CNY0.345 (CNY0.3898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3D4701VCopy
Manufacturer Standard Lead Time29 weeks
Order Code3482191
Technical Datasheet
Power Rating250mW
Resistor TypeSulfur Resistant
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250mW
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Sulfur Resistant
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
