
3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY898.660 (CNY1,015.4858) |
Product Information
Product Overview
The CX-400 series compact Photoelectric Sensor which achieves reductions in power consumption of up to 60%, averaging 44% reduction when upgrading due to its unique design. This sensor reduce carbon emissions and contribute to environmental friendliness. Electricity consumed by the CX-400 series has been reduced on average 10.5mA. The CX-400 has a high noise resistance then its previous model. By incorporating an inverter countermeasure circuit that appropriately shifts with peak wavelength, the sensor now resists high-frequency noise from high-voltage inverter motors and inverter lights more effectively. Strengthening the output circuit inverse polarity protection prevents sensor damage caused by mistaken output or power supply wiring. This sensor can be used with confidence even around metal processing machine that disperse oil mists. The CX-400 series is capable of stably detecting a minute difference of 0.4mm 0.016 inch or 10μm 0.394mil ultra-thin film.
- Strong infrared beam
- Can sense differences as small as 0.4mm 0.016 inch, with hysteresis of 2% or less
- Retroreflective type with polarizing filters
- Long sensing range of 5m
- Ultra-long sensing range of 30m
- Strong on dust and dirt
- Stronger noise resistance
- Strong even in cold environments
- Beam axis alignment made easy with a high luminance spot beam
- Reduction of volume adjustment labour
- Can be used for sensing minute differences
- BGS/FGS functions
Applications
Sensing & Instrumentation
Technical Specifications
800mm
PNP
12V
24V
Diffuse
CX-400 Series
Cable
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
