Print Page
1,030 In Stock
Need more?
1,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.770 | CNY29.77 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.770 (CNY33.6401) |
| 25+ | CNY25.680 (CNY29.0184) |
| 75+ | CNY24.780 (CNY28.0014) |
| 200+ | CNY23.870 (CNY26.9731) |
| 500+ | CNY23.630 (CNY26.7019) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY24.850 (CNY28.0805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK6S70647YGCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2916792
Cut Tape2916607
Product RangeP5KS
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeP5KS
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
70Contacts
Contact Material
Copper Alloy
Product Range
P5KS
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016

