Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoASQ10620Copy
Manufacturer Standard Lead Time36 weeks
Order Code2095702
Product RangeASQ1 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.600 (CNY43.618) |
| 5+ | CNY35.280 (CNY39.8664) |
| 10+ | CNY31.960 (CNY36.1148) |
| 20+ | CNY31.860 (CNY36.0018) |
| 50+ | CNY31.760 (CNY35.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.60 (CNY43.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10620Copy
Manufacturer Standard Lead Time36 weeks
Order Code2095702
Product RangeASQ1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeASQ1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
ASQ1 Series
Operating Force Max
1.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
