Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY274Copy
Order Code3105623
Product RangePhotoMOS AQY Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.330 (CNY106.5929) |
| 5+ | CNY89.850 (CNY101.5305) |
| 10+ | CNY85.360 (CNY96.4568) |
| 20+ | CNY81.590 (CNY92.1967) |
| 50+ | CNY77.820 (CNY87.9366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.33 (CNY106.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY274Copy
Order Code3105623
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current350mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max3.2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY274 is a flat power-DIP4-pin type MOSFET Relay with high capacity of continuous load up to 0.35A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 2.1Ω typical.
- AC/DC dual use
- 750mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Through Hole
On State Resistance Max
3.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (3)
Alternatives for AQY274
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
