Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY272ACopy
Order Code2503702
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.710 (CNY74.2523) |
| 5+ | CNY63.960 (CNY72.2748) |
| 10+ | CNY62.210 (CNY70.2973) |
| 20+ | CNY59.700 (CNY67.461) |
| 50+ | CNY57.180 (CNY64.6134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.71 (CNY74.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY272ACopy
Order Code2503702
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY272A is a flat power-SMD4-pin type MOSFET Relay with high capacity of continuous load up to 2A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 0.11Ω typical.
- AC/DC dual use
- 750mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.18ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
