Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N2VYCopy
Order Code
Re-Reel2396111RL
Cut Tape2396111
Product RangePhotoMOS AQY Series
Your Part Number
3,716 In Stock
Need more?
608 Delivery in 3-4 Business Days(SG stock)
3,108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.630 | CNY35.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.630 (CNY40.2619) |
| 5+ | CNY33.840 (CNY38.2392) |
| 10+ | CNY32.040 (CNY36.2052) |
| 20+ | CNY30.810 (CNY34.8153) |
| 50+ | CNY29.840 (CNY33.7192) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2VYCopy
Order Code
Re-Reel2396111RL
Cut Tape2396111
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max12.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY221N2VY is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series PhotoMOS® RF 1-form-A relay features C-type with even lower output capacitance between terminals.
- High speed switching
- 300mW Power dissipation
- 0.5ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Communications & Networking, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
