Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH3213Copy
Manufacturer Standard Lead Time30 weeks
Order Code2095717
Product RangeAQ-H Series
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.030 (CNY15.8539) |
| 10+ | CNY13.800 (CNY15.594) |
| 25+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.03 (CNY15.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH3213Copy
Manufacturer Standard Lead Time30 weeks
Order Code2095717
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.2A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQH3213J is a Solid State Relay with SPST-NO contact, zero crossing switching mode and through hole terminals. This AQ-H-series PCB mount compact DIP-type relay ideal for AC load control. Handles both 100 and 200VAC loads voltages.
- 5000VAC High dielectric strength
- 12A Non-repetitive surge current
- 100μs Turn-on time
- -30 to 85°C Ambient temperature range
Applications
HVAC
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
1.2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
