Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH2213ACopy
Manufacturer Standard Lead Time30 weeks
Order Code2095716
Product RangeAQ-H Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY12.280 (CNY13.8764) |
| 25+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.680 (CNY12.0684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.72 (CNY15.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH2213ACopy
Manufacturer Standard Lead Time30 weeks
Order Code2095716
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current900mA
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsSMD
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQH2213AJ is a compact DIP type Solid State Relay with zero-cross switching and is ideal for AC load control. This relay handles both voltage 100 and 200VAC loads voltages. It has dielectric strength of 5000VAC between input and output.
- ON-state rms currents
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
SMD
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
900mA
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001074
