Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG22112Copy
Manufacturer Standard Lead Time33 weeks
Order Code2095711
Product RangeAQ-G Series
Your Part Number
362 In Stock
500 more incoming. You can reserve stock now
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 5+ | CNY33.940 (CNY38.3522) |
| 10+ | CNY31.310 (CNY35.3803) |
| 20+ | CNY30.870 (CNY34.8831) |
| 50+ | CNY30.430 (CNY34.3859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22112Copy
Manufacturer Standard Lead Time33 weeks
Order Code2095711
Product RangeAQ-G Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max250VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeAQ-G Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQG22112J is a Solid State Relay with zero crossing switching mode and through hole terminals. This AQ-G-series PCB mount relay features snubber circuit is integrated to prevent malfunction caused by the rapid rise of voltage on the output side, such as inductive load and current. Space saving, vertical size with a maximum thickness of 4.5mm.
- 3000VAC High dielectric strength
- 0.8kΩ Input impedance
- 1V Minimum drop-out voltage
- 30A Non-repetitive surge current
- 1/2 cycle of voltage sine wave + 1ms Maximum operate/release time
- -30 to 80°C Ambient temperature range
Applications
HVAC, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
14.4VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
AQ-G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
