Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMN33111JCopy
Manufacturer Standard Lead Time26 weeks
Order Code1373714
Product RangeAMN 2,3,4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.010 (CNY198.8913) |
| 5+ | CNY161.070 (CNY182.0091) |
| 10+ | CNY150.470 (CNY170.0311) |
| 50+ | CNY145.910 (CNY164.8783) |
| 100+ | CNY143.990 (CNY162.7087) |
| 250+ | CNY143.620 (CNY162.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.01 (CNY198.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN33111JCopy
Manufacturer Standard Lead Time26 weeks
Order Code1373714
Product RangeAMN 2,3,4 Series
Technical Datasheet
Detection Distance5m
Detection SensitivityStandard
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Detection Area (Vertical)22°
Beam Angle38°
Detection Area (Horizontal)38°
Lens TypeSpot
Lens ColourBlack
No. of Detection Zones24Zones
Current Consumption Typ170µA
Product RangeAMN 2,3,4 Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
AMN33111J is a NaPiOn 2nd generation, spot detection type, PIR motion sensor. Typical applications include digital signage, sterilization stand, IP cameras.
- 5m typical ceiling installation height
- 57° x 42° field of view
- 24 detection zones
- 170μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Black lens colour
Technical Specifications
Detection Distance
5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
22°
Detection Area (Horizontal)
38°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Beam Angle
38°
Lens Type
Spot
No. of Detection Zones
24Zones
Product Range
AMN 2,3,4 Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
