
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.570 (CNY95.5641) |
| 5+ | CNY63.160 (CNY71.3708) |
| 10+ | CNY58.760 (CNY66.3988) |
| 20+ | CNY56.410 (CNY63.7433) |
| 50+ | CNY54.140 (CNY61.1782) |
Product Information
Product Overview
The ABV series miniature high environmental resistance Turquoise Switch features sealed construction for use in adverse environment-sealed construction by epoxy resin and rubber cap keeps off the cause of miscontact such as dust conforming to IP67 of IEC protective construction classification. Elastomer double moulding technology, an industry first and ultrasonic swaging technology contribute to uniform sealing in high production quantities. Based on the protective construction classification of IED, items which satisfy the test requirements are denoted with an IP designation. Pin plunger, hinge lever, simulated roller lever, short roller lever and roller lever actuator available.
- Quick-connect and wire-lead terminals available
- SPDT, SPST-NC and SPST-NO Contact arrangement
Applications
Automotive, Agriculture, Industrial
Technical Specifications
Snap Action
SPDT
3A
ABV Series
300gf
Lever
Wire Leaded
-
250VAC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
