Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoABS161640Copy
Manufacturer Standard Lead Time28 weeks
Order Code3726988
Product RangeABS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.110 (CNY73.5743) |
| 5+ | CNY64.130 (CNY72.4669) |
| 10+ | CNY63.150 (CNY71.3595) |
| 20+ | CNY62.170 (CNY70.2521) |
| 50+ | CNY61.190 (CNY69.1447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.11 (CNY73.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABS161640Copy
Manufacturer Standard Lead Time28 weeks
Order Code3726988
Product RangeABS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom125VDC
Product RangeABS Series
Contact Voltage AC Nom250VAC
Operating Force Max40gf
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ABS series subminiature size high sealing performance Sealed Switch features elastomer double moulding technology contribute to steady sealing quality and superior operating position precision. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever, hinge roller lever and leaf lever available. It is suitable for vacuum cleaner, air purifier and gas cooking range.
- Quick-connect, solder, PC board and wire-lead terminals available
- Straight, right angle and left angle available
- SPDT, SPST-NC and SPST-NO Contact form
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
ABS Series
Operating Force Max
40gf
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
