Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoEZP-E50606MTACopy
Order Code2419708
Product RangeEZPE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoEZP-E50606MTACopy
Order Code2419708
Product RangeEZPE Series
Technical Datasheet
Capacitance60µF
Capacitance Tolerance 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating21V/µs
Peak Current1.26kA
RMS Current (Irms)16.5A
ESR0.0039ohm
Product Diameter-
Product Length41.5mm
Product Width30mm
Product Height51mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeEZPE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
60µF
Typical Applications
DC Link
Capacitor Terminals
PC Pin
dv/dt Rating
21V/µs
RMS Current (Irms)
16.5A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
10%
Capacitor Mounting
Through Hole
Lead Spacing
37.5mm
Peak Current
1.26kA
ESR
0.0039ohm
Product Length
41.5mm
Product Height
51mm
Output (kvar)
-
Operating Temperature Max
85°C
Product Range
EZPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125646
