Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ3D1220K2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4222006
Your Part Number
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.440 (CNY125.9272) |
| 5+ | CNY89.500 (CNY101.135) |
| 10+ | CNY67.550 (CNY76.3315) |
| 50+ | CNY65.320 (CNY73.8116) |
| 100+ | CNY63.080 (CNY71.2804) |
| 250+ | CNY61.820 (CNY69.8566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.44 (CNY125.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3D1220K2Copy
Manufacturer Standard Lead Time77 weeks
Order Code4222006
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge83nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
83nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
