Print Page
Image is for illustrative purposes only. Please refer to product description.

444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.820 (CNY60.8166) |
| 5+ | CNY43.490 (CNY49.1437) |
| 10+ | CNY33.150 (CNY37.4595) |
| 50+ | CNY32.570 (CNY36.8041) |
| 100+ | CNY31.980 (CNY36.1374) |
| 250+ | CNY31.350 (CNY35.4255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.82 (CNY60.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3D1210K2Copy
Order Code4222005
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Total Capacitive Charge51nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
51nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
