Print Page
Image is for illustrative purposes only. Please refer to product description.

298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.980 (CNY98.2874) |
| 5+ | CNY69.720 (CNY78.7836) |
| 10+ | CNY52.450 (CNY59.2685) |
| 50+ | CNY48.460 (CNY54.7598) |
| 100+ | CNY44.460 (CNY50.2398) |
| 250+ | CNY43.580 (CNY49.2454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.98 (CNY98.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C120400K3SCopy
Order Code4014246
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id7.6A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.41ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.7V
Power Dissipation100W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
7.6A
Drain Source On State Resistance
0.41ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.7V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
100W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
