Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.960 (CNY180.7548) |
| 5+ | CNY141.960 (CNY160.4148) |
| 10+ | CNY123.950 (CNY140.0635) |
| 50+ | CNY121.480 (CNY137.2724) |
| 100+ | CNY119.000 (CNY134.470) |
| 250+ | CNY116.520 (CNY131.6676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.96 (CNY180.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C065030T3S
Order Code4014231
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id85A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.027ohm
Transistor Case StyleTO-220
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation441W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
85A
Drain Source On State Resistance
0.027ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-220
Rds(on) Test Voltage
12V
Power Dissipation
441W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
