Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUESD6.0DT5GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728133RL
Cut Tape2728133
Product RangeUESDxxDT5G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 5000+ | CNY0.634 (CNY0.7164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUESD6.0DT5GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728133RL
Cut Tape2728133
Product RangeUESDxxDT5G
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-723
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd240mW
Product RangeUESDxxDT5G
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-723
Operating Voltage
-
Product Range
UESDxxDT5G
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
