Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUESD5.0DT5GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2844892RL
Cut Tape2844892
Product RangeµESD
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-723
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd240mW
Product RangeµESD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
-
Diode Case Style
SOT-723
Operating Voltage
-
Product Range
µESD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106

