Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.890 (CNY1.0057) |
| 5000+ | CNY0.741 (CNY0.8373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUESD3.3DT5GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2533288RL
Cut Tape2533288
Product RangeµESD
Technical Datasheet
Clamping Voltage Vc Max6.5V
Diode Case StyleSOT-723
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd240mW
Product RangeµESD
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UESD3.3DT5G is an ESD Protection Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class-3 (<gt/>16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Junction temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
6.5V
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-723
Operating Voltage
3.3V
Product Range
µESD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003316

