
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2500+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY2.040 (CNY2.3052) |
Product Information
Product Overview
The UC3843BD1G is a high performance fixed frequency Current Mode Controller specifically designed for OFF-line and DC-DC converter applications. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference and high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also includes protective features consisting of input and reference under-voltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output dead-time and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with under-voltage lockout
- High current totem pole output
- Under-voltage lockout with hysteresis
- Low start-up and operating current
Applications
Industrial, Signal Processing
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
96%
0°C
-
-
-
500kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback
70°C
-
No SVHC (25-Jun-2025)
SOIC
-
13.4V
Technical Docs (3)
Alternatives for UC3843BD1G
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
