
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.490 | CNY8.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.490 (CNY9.5937) |
| 10+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2500+ | CNY3.630 (CNY4.1019) |
| 5000+ | CNY3.560 (CNY4.0228) |
Product Information
Product Overview
The TLV271SN2T1G is a single Operational Amplifier provides rail-to-rail output operation. The output can swing within 320mV to the positive rail and 50mV to the negative rail. This rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. The TLV271 can operate on supply voltage as low as 2.7V over the temperature range of -40 to 105°C. The high bandwidth provides a slew rate of 2.4V/μs while only consuming 550μA of quiescent current. Likewise the TLV271 can run on a supply voltage as high as 16V making it ideal for a broad range of battery-operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors.
- 45pA Low input bias current
- ±10mA Maximum input current
- ±100mA Output current
- 200mW Continuous total power dissipation
Applications
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation
Technical Specifications
1Channels
2.4V/µs
SOT-23
Wideband
1.3mV
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
3MHz
2.7V to 16V
5Pins
Rail - Rail Output (RRO)
5pA
-40°C
-
-
SOT-23
3MHz
2.4V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
