Print Page
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY14.110 (CNY15.9443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP35CGCopy
Manufacturer Standard Lead Time27 weeks
Order Code2535669
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current25A
Power Dissipation125W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP35CG is a NPN complementary Silicon Transistor designed for general-purpose power amplifier and switching applications. It is a high-power bipolar transistor offers excellent DC gain, low leakage current and high current gain bandwidth.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
25A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
125W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP35CG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

