Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP31AGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2728132
Your Part Number
2,594 In Stock
Need more?
2,594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 5000+ | CNY4.460 (CNY5.0398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP31AGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2728132
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation40W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP31AG is a 60V NPN complementary silicon Bipolar Power Transistor designed for general purpose amplifier and switching applications. The TIP31A (NPN) and TIP32A (PNP) are complementary devices.
- High current gain - bandwidth
- 60VDC Minimum collector-emitter sustaining voltage (VCEO (sus))
- 1.2VDC Maximum collector-emitter saturation voltage (VCE (sat))
- 60VDC Collector to base voltage (VCBO)
- 5VDC Emitter to base voltage (VEBO)
- 5ADC Peak collector current
- 1ADC Base current (IB)
- 3.125°C/W Thermal resistance, junction to case
- 62.5°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP31AG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
