Print Page
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
| 10+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.880 (CNY19.0744) |
| 500+ | CNY16.540 (CNY18.6902) |
| 1000+ | CNY16.190 (CNY18.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP3055GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535666
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation90W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP3055G is a 60V Silicon NPN Bipolar Complementary Power Transistor designed for general purpose switching and amplifier applications.
- Excellent safe operating area
- DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
- Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
90W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP3055G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051

