Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP2955G
Order Code2535664
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation90W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TIP2955G
1 Product Found
Product Overview
The TIP2955G is a PNP Complementary Silicon Power Transistor designed for general-purpose switching and amplifier applications.
- Excellent safe operating area
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
90W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008246

