Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP142GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535662
Your Part Number
852 In Stock
Need more?
39 Delivery in 3-4 Business Days(SG stock)
813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.130 (CNY27.2669) |
| 10+ | CNY13.600 (CNY15.368) |
| 100+ | CNY13.330 (CNY15.0629) |
| 500+ | CNY13.060 (CNY14.7578) |
| 1000+ | CNY12.790 (CNY14.4527) |
| 5000+ | CNY12.520 (CNY14.1476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.13 (CNY27.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP142GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535662
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP142G is a 100V NPN complementary silicon Darlington Power Transistor designed for general purpose amplifier and low frequency switching applications. It has monolithic construction with built-in base-emitter shunt resistor. The TIP142 (NPN) and TIP147 (PNP) are complementary devices.
- High DC current gain
- 100VDC Minimum collector-emitter sustaining voltage (VCEO (sus))
- 100VDC Collector to base voltage (VCBO)
- 5VDC Emitter to base voltage (VEBO)
- 1°C/W Thermal resistance, junction to case
- 35.7°C/W Thermal resistance, junction to ambient
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
125W
RF Transistor Case
TO-247
DC Current Gain hFE
500hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP142G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008427
