Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTCA0372DWR2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441787
Re-Reel2531384RL
Cut Tape2531384
Your Part Number
3,823 In Stock
Need more?
3,823 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.240 | CNY15.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY9.120 (CNY10.3056) |
| 200+ | CNY8.600 (CNY9.718) |
| 500+ | CNY8.430 (CNY9.5259) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY8.010 (CNY9.0513) |
| 3000+ | CNY7.850 (CNY8.8705) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTCA0372DWR2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441787
Re-Reel2531384RL
Cut Tape2531384
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range5V to 40V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Product Overview
The TCA0372DWR2G is a dual power Operational Amplifier for use with sensor interface. The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifier and power supplies. No dead-band crossover distortion provides better performance for driving coils.
- Excellent gain and phase margins
- Common-mode input includes ground
- Zero dead-band crossover distortion
- Internal thermal shutdown
- Output current to 1A
Applications
Signal Processing, Sensing & Instrumentation, Logistics, Medical, Industrial, Power Management, Motor Drive & Control
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
WSOIC
Amplifier Type
Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
5V to 40V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Bandwidth
1.4MHz
Slew Rate
1.4V/µs
Technical Docs (3)
Alternatives for TCA0372DWR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
