Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTCA0372BDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2464721RL
Cut Tape2464721
Your Part Number
265 In Stock
2,000 more incoming. You can reserve stock now
265 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.340 | CNY13.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY7.240 (CNY8.1812) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTCA0372BDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2464721RL
Cut Tape2464721
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range5V to 40V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Product Overview
The TCA0372BDWR2G is a dual power Operational Amplifier for use with sensor interface. The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifier and power supplies. No dead-band crossover distortion provides better performance for driving coils.
- Excellent gain and phase margins
- Common-mode input includes ground
- Zero dead-band crossover distortion
- Internal thermal shutdown
- Output current to 1A
Applications
Signal Processing, Sensing & Instrumentation, Logistics, Medical, Industrial, Power Management, Motor Drive & Control
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
WSOIC
Amplifier Type
Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
5V to 40V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Bandwidth
1.4MHz
Slew Rate
1.4V/µs
Technical Docs (3)
Alternatives for TCA0372BDWR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
