Print Page
330,450 In Stock
300,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
6,380 Delivery in 3-4 Business Days(SG stock)
324,065 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.880 | CNY9.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 50+ | CNY1.200 (CNY1.356) |
| 250+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.546 (CNY0.617) |
| 15000+ | CNY0.536 (CNY0.6057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUP2105LT1GCopy
Order Code
Re-Reel2533287RL
Cut Tape2533287
Product RangeSZNUP
Technical Datasheet
Clamping Voltage Vc Max44V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd350W
Product RangeSZNUP
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SZ/NUP2105L has been designed to protect the CAN transceiver in high−speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
- 350W Peak Power Dissipation per Line (8/20 sec Waveform)
- Low Reverse Leakage Current (<lt/> 100 nA)
- Low Capacitance High−Speed CAN Data Rates
- ISO 7637−2 Pulse 2a: Repetitive Load Switch Disconnect, 9.5A
- ISO 7637−3 Pulse 3a,b: Repetitive Load Switching Fast Transients, 50A
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
SZNUP
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SZNUP2105LT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045

