Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5227BLT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728112RL
Cut Tape2728112
Product RangeSZMMBZ52xxBLT1G
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5227BLT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728112RL
Cut Tape2728112
Product RangeSZMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMMBZ52xxBLT1G
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZMMBZ52xxBLT1G
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
