Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZESD9B5.0ST5GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3368216RL
Cut Tape3368216
Your Part Number
14,076 In Stock
48,000 more incoming. You can reserve stock now
14,076 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.420 (CNY0.4746) |
| 1000+ | CNY0.368 (CNY0.4158) |
| 5000+ | CNY0.361 (CNY0.4079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD9B5.0ST5GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3368216RL
Cut Tape3368216
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
