Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZ1SMA5915BT3GCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2844841RL
Cut Tape2844841
Product RangeSZ1SMA59xxBT3G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 5000+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZ1SMA5915BT3GCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2844841RL
Cut Tape2844841
Product RangeSZ1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZ1SMA59xxBT3G
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SZ1SMA59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
