Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSS24FLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2985348
Re-Reel2822566RL
Cut Tape2822566
Your Part Number
210,875 In Stock
Need more?
210,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1500+ | CNY0.778 (CNY0.8791) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.626 (CNY0.7074) |
| 9000+ | CNY0.614 (CNY0.6938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS24FLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2985348
Re-Reel2822566RL
Cut Tape2822566
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
- Surface mount schottky barrier rectifier
- Ultra thin profile - maximum height of 1.08mm
- UL flammability 94V−0
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-123F
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
