Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSS23Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9843795RL
Cut Tape9843795
Your Part Number
24,015 In Stock
12,000 more incoming. You can reserve stock now
24,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS23Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9843795RL
Cut Tape9843795
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS23 is a general-purpose Schottky Rectifier with colour band denotes the cathode. The clip-bonded leg structure provides high thermal performance and low electrical resistance. It is suitable for free-wheeling, secondary rectification and reverse-polarity protection applications.
- Glass-passivated junctions
- High-current capability, low VF
- High efficiency
- Low-power loss
- Polarity protection
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS23
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
