Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMS24T1GCopy
Order Code
Re-Reel2844888RL
Cut Tape2844888
Your Part Number
232 In Stock
18,000 more incoming. You can reserve stock now
232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.570 | CNY22.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.570 (CNY5.1641) |
| 10+ | CNY2.800 (CNY3.164) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY0.980 (CNY1.1074) |
| 5000+ | CNY0.867 (CNY0.9797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
