Print Page
60 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1500+ | CNY1.340 (CNY1.5142) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.110 (CNY1.2543) |
| 9000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMS05T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2317789
Re-Reel2101228RL
Cut Tape2101228
Product RangeSMS05T1
Technical Datasheet
Product RangeSMS05T1
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15.5V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMS05T1 series quad Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment. The device provides superior surge protection over current quad Zener MMQA series by providing up to 350W peak power. It is available in 5, 12, 15 and 24V device marking levels.
- 350W (8 x 20μs waveform) Peak power dissipation
- ESD rating class N (Exceeding 25kV) per the human body model
- IEC 61000-4-2 (ESD) 15kV (air) 8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 23A (8/20μs)
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Product Range
SMS05T1
Reverse Standoff Voltage
5V
Diode Case Style
SC-74
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
15.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SMS05T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012

