Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMBFJ310LT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2845411RL
Cut Tape2845411
Your Part Number
6,539 In Stock
Need more?
6,539 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.923 (CNY1.043) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.872 (CNY0.9854) |
| 5000+ | CNY0.866 (CNY0.9786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBFJ310LT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2845411RL
Cut Tape2845411
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id-
Power Dissipation225mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
225mW
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
-
Operating Frequency Min
-
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
