Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMF15CT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728081RL
Cut Tape2728081
Your Part Number
2,130 In Stock
Need more?
2,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.490 | CNY22.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF15CT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728081RL
Cut Tape2728081
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd100W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
