Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMF05T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2533285RL
Cut Tape2533285
Product RangeTRANSZORB SMCJ
Your Part Number
2,759 In Stock
Need more?
2,759 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.880 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 5000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2533285RL
Cut Tape2533285
Product RangeTRANSZORB SMCJ
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd200W
Product RangeTRANSZORB SMCJ
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
5Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
5V
Product Range
TRANSZORB SMCJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
