Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMA3109-TL-ECopy
Order Code
Re-Reel3368540RL
Cut Tape3368540
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.620 (CNY1.8306) |
| 10000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA3109-TL-ECopy
Order Code
Re-Reel3368540RL
Cut Tape3368540
Technical Datasheet
Frequency Min100MHz
Frequency Max3.6GHz
Gain23dB
No. of Channels1Channels
Noise Figure Typ4.3dB
Frequency Response RF Min100MHz
RF IC Case StyleMCPH
Frequency Response RF Max3.6GHz
Gain Typ23dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageMCPH
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
23dB
Noise Figure Typ
4.3dB
RF IC Case Style
MCPH
Gain Typ
23dB
Supply Voltage Min
2.7V
IC Case / Package
MCPH
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3.6GHz
No. of Channels
1Channels
Frequency Response RF Min
100MHz
Frequency Response RF Max
3.6GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
