Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.964 (CNY1.0893) |
| 1000+ | CNY0.688 (CNY0.7774) |
| 5000+ | CNY0.675 (CNY0.7628) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.85 (CNY19.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM05T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2317520
Product RangeSM05T
Technical Datasheet
Product RangeSM05T
Diode ConfigurationDual Common Anode
TVS PolarityBidirectional
Reverse Standoff Voltage-
Power Dissipation300mW
Clamping Voltage Max9.8V
Diode Case StyleSOT-23
No. of Pins3 Pin
No. of Pins3Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.3V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM05T1G is a dual monolithic silicon transient voltage suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as printers, business machines and other applications. Their dual junction common cathode design protects two separate lines using only one package. This device is ideal for situations where board space is at a premium.
- SOT-23 Package allows either two separate unidirectional or single bidirectional configurations
- 300W at 1.0ms Peak power (bidirectional)
- Low leakage
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Communications & Networking, Computers & Computer Peripherals, Medical
Technical Specifications
Product Range
SM05T
TVS Polarity
Bidirectional
Power Dissipation
300mW
Diode Case Style
SOT-23
No. of Pins
3Pins
Maximum Breakdown Voltage
7.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Reverse Standoff Voltage
-
Clamping Voltage Max
9.8V
No. of Pins
3 Pin
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SM05T1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

