Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSESD9L5.0ST5GCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2844885RL
Cut Tape2844885
Your Part Number
2,515 In Stock
Need more?
68 Next business day delivery available(Shanghai stock)
2,447 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.810 | CNY14.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.809 (CNY0.9142) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 5000+ | CNY0.629 (CNY0.7108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSESD9L5.0ST5GCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2844885RL
Cut Tape2844885
Technical Datasheet
Clamping Voltage Vc Max9.8V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd150mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
